
2.54mm pitch shrouded header with 26 positions and 2 rows, featuring straight, top-entry, thru-hole mounting. Male pin contacts are copper alloy with gold plating for mating, offering a square shape. Operates within a -55°C to 105°C temperature range with a maximum current rating of 1.75A. The beige housing and black glass insulation meet UL94 V-0 flammability rating.
3M N2526-6002-UG technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.65mm |
| Housing Color | Beige |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 40.34mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 2500 |
| Termination | Solder |
| Weight | 15lb |
| Width | 8.59mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2526-6002-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
