26-position, 2-row rectangular connector featuring male pin contacts with gold-plated copper alloy and bronze construction. This SMT straight and right-angle through-hole mount component offers a 2.54mm pitch and 0.100" row spacing, with a 2A current rating and 350V working voltage. Designed for 200 mating cycles, it operates between -55°C and 105°C and boasts UL and UL94 V-0 flammability ratings.
3M N2526-6002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Gold |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Length | 2.84mm |
| Lead Pitch | 2.54mm |
| Length | 40.34mm |
| Mating Cycles | 200 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Poles | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N2526-6002RB to view detailed technical specifications.
No datasheet is available for this part.