26-position, 2-row male header with a 2.54mm pitch, designed for through-hole mounting and solder termination. Features copper alloy contacts with gold plating, offering a 2A current rating and a maximum operating temperature of 105°C. This straight-oriented connector has a housing color of black and a voltage rating of 1kV.
3M N2526-6003RB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 6.17mm |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Current Rating | 2A |
| Depth | 8.59mm |
| Gender | Male |
| Height | 9.91mm |
| Housing Color | Black |
| Length | 40.34mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 392 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Row Spacing | 2.54mm |
| Series | 2500 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N2526-6003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
