34-position, 2-row male pin header connector with a 2.54mm pitch and 0.1-inch row spacing. Features gold-plated copper alloy contacts for reliable mating, a right-angle orientation, and through-hole mounting with solder termination. Rated for 1A current, with a maximum operating temperature of 105°C and a flammability rating of UL94 V-0. Housing is black, with overall dimensions of 50.5mm length, 8.59mm height, and 12.44mm depth.
3M N2534-5003RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.59mm |
| Housing Color | Black |
| Length | 50.5mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2534-5003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.