
This 34-contact rectangular connector features a copper alloy and copper contact material with gold plating, and is rated for 1A current. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is available in a package quantity of 50, packaged in a tray. It meets a flammability rating of UL94 V-0 and is available in a black housing color.
3M N2534-6003RB technical specifications.
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 50.5mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 34 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | 2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M N2534-6003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.