This 40-position rectangular connector features a 2-row design with a 0.1inch pitch and is intended for through hole mounting. It has a current rating of 1A and is constructed with copper alloy contacts plated with gold. The connector is available in a package quantity of 100 and is packaged in bulk. It meets the UL94 V-0 flammability rating and is made by 3M.
3M N2540-5002UB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Height | 8.59mm |
| Housing Color | Black |
| Length | 58.1mm |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Width | 9.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2540-5002UB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.