
This 2-row rectangular connector features a copper alloy contact material with gold plating, supporting a maximum current rating of 1.75A. The connector has a black housing and measures 58.12mm in length and 12.44mm in depth. It is available in a tray packaging with 100 pieces per package, and is suitable for operating temperatures ranging from -55°C to 105°C. The connector meets the UL94 V-0 flammability rating and is designed for through-hole termination.
3M N2540-5003RB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 58.12mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 2500 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for 3M N2540-5003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
