40-position, 2-row shrouded header with straight, top-entry orientation and 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 1A current rating and 1.75A max current. Operates within a -55°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. Through-hole mounting with solder termination, housed in black, UL94 V-0 rated material.
3M N2540-60K2-RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 58.12mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 280 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2540-60K2-RB to view detailed technical specifications.
No datasheet is available for this part.