
This 40-position 2-row rectangular connector has a current rating of 1A and is designed for through hole mounting. The connector is packaged in bulk with 50 units per package. It features a pitch of 0.1inch and a row spacing of 0.1inch. The contact material is copper alloy with a gold plating and a male pin contact type.
3M N2540-7002-UG technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| Weight | 24lb |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N2540-7002-UG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
