This 60-contact shrouded header features a right-angle body orientation and a center slot/dual slot polarization type. It has a terminal pitch of 2.54mm and is designed for through-hole mounting. The header operates within a temperature range of -55°C to 105°C and has a maximum current rating of 1.75A. The shrouded design provides additional protection and stability for the contacts.
3M N2560-5002-UB technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 1.75A |
| Height | 8.59mm |
| Mating Length | 6.17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for 3M N2560-5002-UB to view detailed technical specifications.
No datasheet is available for this part.