This 60-position, 2-row through-hole male pin connector features a black housing and gold-plated contacts. It has a maximum current rating of 1.75A and operates over a temperature range of -55°C to 105°C. The connector is packaged in bulk and has a pitch of 2.54mm with a row spacing of 0.1inch.
3M N2560-6003RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Housing Color | Black |
| Length | 83.52mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2560-6003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.