60-position, 2-row male pin header connector with a 2.54mm pitch. Features copper alloy contacts with gold plating, a 0.243-inch mating length, and a 1.75A maximum current rating. Designed for through-hole mounting with solder termination, operating between -55°C and 105°C. The black housing offers straight orientation and a depth of 8.59mm.
3M N2560-60K2RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.59mm |
| Gender | Male |
| Housing Color | Black |
| Length | 83.52mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1008 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2560-60K2RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.