
60-position, 2-row male pin header for surface mount applications. Features gold-plated copper alloy contacts with a mating length of 0.243 inches and a 2.54mm pitch. Rated for 1.75A maximum current and operates within a temperature range of -55°C to 105°C. The black, glass-filled molded housing offers UL94 V-0 flammability rating. Termination is solder, and the component is provided on tape and reel.
3M N2560-6V0C-RB-WH technical specifications.
| Package/Case | Molded |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.59mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 83.52mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2560-6V0C-RB-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.