64-position, 2-row right-angle male pin header with gold-plated copper alloy contacts. Features a black glass-filled insulation material housing, UL94 V-0 flammability rating, and a 2.54mm pitch. Designed for through-hole mounting with solder termination, operating temperature range of -55°C to 105°C, and a maximum current rating of 1.75A.
3M N2564-5002RB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.243inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 88.6mm |
| Max Current Rating | 1.75A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | 2500 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N2564-5002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.