
14-position, 2-row straight shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating surfaces. Designed for top entry, through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C, with a maximum current rating of 1A. UL94 V-0 flammability rating and RoHS compliant.
3M N3314-2003RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-2003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
