
14-position, 2-row shrouded header with 2.54mm pitch, straight, top entry, through-hole mounting. Features male pin contacts made of copper alloy with gold plating for mating. Rated for 1A continuous current and 2A max, with a voltage rating of 1kV. Operates within a temperature range of -55°C to 105°C. Housing and insulation are black, made from glass, with UL94 V-0 flammability rating. RoHS compliant and lead-free.
3M N3314-6002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 37.21mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-6002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
