14-position, 2-row straight male pin header connector with gold-plated copper alloy contacts. Features a 2.54mm pitch and 0.1inch row spacing, designed for through-hole mounting with press-fit termination. Operates within a temperature range of -55°C to 105°C, with a maximum current rating of 1A. Housing is black, with grey and black color options available for the component. Lead-free and RoHS compliant.
3M N3314-600T02RB technical specifications.
| Color | Grey, Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 37.2mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-600T02RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.