14-position, 2-row male receptacle board connector with a 2.54mm pitch. Features gold-plated copper alloy male pins with a mating length of 6.2mm and a solder termination. Rated for 1A current and 1kV voltage, operating between -55°C and 105°C. Through-hole mount design with a straight orientation and a black glass-filled insulator. Compliant with RoHS standards.
3M N3314-6303RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Mating Length | 6.2mm |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Length | 3.94mm |
| Length | 37.21mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-6303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.