3M N3314-650FRB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Series | 3000 |
| Termination | Through Hole |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3314-650FRB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.