
60-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for superior mating. Rated for 1A continuous current, with a maximum of 2A. Housing and insulation are black, made from glass material, and UL94 V-0 flammability rated. Through-hole mounting with solder termination.
3M N3372-5002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 95.63mm |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-5002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.