3M N3372-5602RB technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Row Spacing (mm) | 2.54 |
| Product Length (mm) | 95.63 |
| Product Depth (mm) | 27.2 |
| Product Height (mm) | 8.6 |
| Type | Ejector Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Polarization Type | Center Slot |
| Max Current Rating | 1.75A |
| Mating Length | 6.1mm |
| Cage Code | 76381 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for 3M N3372-5602RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.