
60-position, 2-row shrouded header with a 2.54mm pitch, designed for top entry, through-hole mounting. Features male pin contacts with gold plating for reliable connectivity, a 1A current rating (2A max), and a 1kV voltage rating. Constructed with a black, UL94 V-0 flammability rated housing and copper alloy contacts, this lead-free, RoHS compliant component is suitable for board-to-board applications.
3M N3372-6002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-6002RB to view detailed technical specifications.
No datasheet is available for this part.