This 60-position, 2-row male pin header connector features a straight, through-hole mount with press-fit termination. Constructed with a copper alloy contact material and gold plating, it offers a 1A maximum current rating and operates across a wide temperature range of -55°C to 105°C. The connector has a 2.54mm pitch and 0.1inch row spacing, with a mating length of 0.24 inches. Its grey and black housing is lead-free and RoHS compliant.
3M N3372-600T02RB technical specifications.
| Color | Grey, Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 95.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-600T02RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.