
60-position, 2-row straight shrouded header with 2.54mm pitch. Features press-fit termination and through-hole mounting. Copper alloy male pin contacts with gold plating offer 1A max current rating. Operating temperature range from -55°C to 105°C. Housing is black with grey and black color options.
3M N3372-620T02RB technical specifications.
| Color | Grey, Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Housing Color | Black |
| Length | 95.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-620T02RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.