
60-position, 2-row shrouded header with a 2.54mm pitch. Features straight, top-entry, through-hole termination with male pin contacts made of copper alloy, bronze, and copper, plated with gold. Rated for 2A current and 350V working voltage, with a temperature range of -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
3M N3372-6302RB technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 95.63mm |
| Mating Cycles | 200 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Poles | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating (AC) | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-6302RB to view detailed technical specifications.
No datasheet is available for this part.
