3M N3372-6603RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 150 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-6603RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.