3M N3372-D002RB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-D002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.