Rectangular connector with 60 male pin contacts arranged in two rows, featuring a right-angle orientation and through-hole mounting. This header offers gold-plated contacts for reliable mating with a 0.24-inch contact mating length and a 0.1-inch pitch. The black polyester insulation material supports a maximum operating temperature of 105°C and a minimum of -55°C, with a 1A maximum current rating. Lead-free and RoHS compliant, this component is supplied in bulk packaging.
3M N3372-D202RB technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 30mm |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 95.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 1 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-D202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.