
Rectangular header connector with 120 male pin contacts arranged in 4 rows. Features a 2.54mm pitch and 0.1inch row spacing, with a right-angle orientation for through-hole mounting. Copper alloy contacts are gold-plated for reliable mating, offering a contact mating length of 0.24 inches. The black polyester insulation housing supports a maximum current rating of 2A and operates within a temperature range of -55°C to 105°C.
3M N3372-L302RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 32.5mm |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Length | 95.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3372-L302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.