16-position, 2-row male pin header for board mounting. Features right-angle orientation with through-hole termination and a 2.54mm pitch. Constructed with copper alloy contacts plated in gold for optimal conductivity, rated for 1A current and 1kV voltage. Operates across a wide temperature range from -55°C to 105°C, with a UL94 V-0 flammability rating. Housing is black, and the component is RoHS compliant.
3M N3408-1202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 39.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3408-1202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.