16-position, 2-row right-angle shrouded header with 2.54mm pitch. Features male pin contacts made of gold-plated copper alloy, offering a 1.75A current rating and 2A max current rating. Insulation material is glass with a black housing and insulation color, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 105°C, with a 1kV voltage rating. Through-hole termination with solder connection.
3M N3408-5002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 6.2mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1.75A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 3m |
| Length | 39.75mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sensing Distance | 3m |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3408-5002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.