16-position, 2-row straight shrouded header with 2.54mm pitch, designed for board-to-board applications. Features press-fit termination and through-hole mounting for secure connection. Copper alloy male pin contacts with gold plating ensure reliable mating. Rated for 1A maximum current and operates within a -55°C to 105°C temperature range. Housing is black with grey ejector mechanism.
3M N3408-620T02RB technical specifications.
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 8.6mm |
| Housing Color | Black |
| Length | 39.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 350 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for 3M N3408-620T02RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.