20-position, right-angle, two-part board connector featuring male pin contacts with gold plating for superior mating performance. This through-hole mounted connector utilizes a copper alloy contact material and a glass insulation material, offering a 1A current rating and a 1kV voltage rating. Designed for solder termination, it operates within a temperature range of -55°C to 105°C and is RoHS compliant.
3M N3428-1002RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 17.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 44.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-1002RB to view detailed technical specifications.
No datasheet is available for this part.