3M N3428-1202RB technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1A |
| Depth | 24.6mm |
| Housing Color | Black |
| Length | 44.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-1202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.