Right-angle male pin header connector with 20 positions and 2 rows, featuring a 2.54mm pitch. Contacts are gold-plated with a square shape and gold mating finish, rated for a maximum current of 1A. The black glass-filled polyester housing offers a flammability rating of UL94 V-0 and operates within a temperature range of -55°C to 105°C. Mounting is via through-hole termination for soldering.
3M N3428-1203RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 24.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.3mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 44.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-1203RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.