20-position, 2-row male pin header connector with a 2.54mm pitch and 0.1-inch row spacing. Features copper alloy contacts with gold plating, a 1A current rating, and a 1kV voltage rating. Designed for straight, through-hole mounting with solder termination. Operating temperature range from -55°C to 105°C. Housing is black, UL94 V-0 flammability rated, and lead-free.
3M N3428-2003RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-2003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.