20-position, 2-row, straight, top-entry shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating surfaces, offering a 1A current rating and 1kV voltage rating. Through-hole termination with solder connection, housed in black glass-filled material with a UL94 V-0 flammability rating.
3M N3428-2302RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 7.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Max Current Rating | 1A |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-2302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.