Right-angle male pin header connector with 20 contacts and 2 rows, featuring a 2.54mm pitch and 0.1-inch row spacing. This component offers a 2A current rating and a 1kV voltage rating, with copper alloy contacts plated in gold for enhanced conductivity. Designed for through-hole mounting with solder termination, it operates within a temperature range of -55°C to 105°C and boasts a UL94 V-0 flammability rating. The black polyester insulation material ensures durability, and the product is lead-free and RoHS compliant.
3M N3428-5002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 17.3mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 44.83mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-5002RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.