20-position, 2-row right-angle shrouded header with a 2.54mm pitch. Features male pin contacts made from copper alloy with gold plating for superior conductivity and durability. Rated for 1A current and 350V AC/DC, with a maximum operating temperature of 105°C. Through-hole termination with solder connection. Black glass-filled insulation material ensures UL94 V-0 flammability rating.
3M N3428-5302RB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Bronze, Copper |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 27.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 8.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Pitch | 2.54mm |
| Length | 44.83mm |
| Mating Cycles | 200 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-5302RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.