3M N3428-5302RB / 3M technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-5302RB / 3M to view detailed technical specifications.
No datasheet is available for this part.