3M N3428-5502 technical specifications.
| Color | Black |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 900 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Weight | 2lb |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M N3428-5502 to view detailed technical specifications.
No datasheet is available for this part.