3M N3428-5503 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Height | 8.3mm |
| Housing Color | Black |
| Length | 44.8mm |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 17.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M N3428-5503 to view detailed technical specifications.
No datasheet is available for this part.