
20-position, 2-row male header connector with straight, through-hole mounting and solder termination. Features copper alloy, gold-plated male pins with a 2.54mm pitch and 0.1-inch row spacing. Rated for 1A current and 1kV voltage, with a maximum operating temperature of 105°C. Housing is black polyester, UL94 V-0 flammability rated, and the component is RoHS compliant.
3M N3428-6002RB technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Gold |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 44.83mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-6002RB to view detailed technical specifications.
No datasheet is available for this part.