
20-position, 2-row shrouded header with straight, top-entry, through-hole mounting. Features gold-plated copper alloy male pins with a square contact shape and 2.54mm pitch. Rated for 1A continuous current and 2A maximum, with a 1kV voltage rating. Operates across a -55°C to 105°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance.
3M N3428-6003RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 44.83mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 8.3mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-6003RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.