20-position, 2-row shrouded header with a 2.54mm pitch. Features male pin contacts made of copper alloy with gold plating for mating, offering a 1A current rating and a 2A maximum. The straight, top-entry, through-hole termination utilizes solder for connection. Constructed with a black glass-filled insulation material, it operates within a -55°C to 105°C temperature range and boasts a 1kV voltage rating.
3M N3428-6202RB technical specifications.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Bronze |
| Contact Mating Length | 6.2mm |
| Contact Plating | Gold |
| Contact Post Length | 2.84mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 24.6mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Lead Length | 2.84mm |
| Lead Pitch | 2.54mm |
| Length | 44.83mm |
| Mating Cycles | 200 |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 350V |
| Working Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-6202RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
