
20-position, 2-row male header connector with a 2.54mm pitch. Features gold-plated copper alloy square pins for mating, a 1A current rating, and a 1kV voltage rating. Designed for through-hole mounting with a straight orientation and solder termination. Includes latch and eject mechanism. Insulator material is glass with a black housing color. Operating temperature range is -55°C to 105°C. RoHS compliant.
3M N3428-6303RB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Mating Length | 6.2mm |
| Contact Plating | Gold |
| Contact Post Length | 3.94mm |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27.2mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 44.83mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | 3000 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-6303RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
