20-position, 2-row shrouded header with straight, top-entry orientation and 2.54mm pitch. Features press-fit termination, male pin contacts made of copper alloy with gold plating, and a 1A current rating. Operating temperature range from -55°C to 105°C, with a 1kV voltage rating. Black housing and color, through-hole mount, and RoHS compliant.
3M N3428-630T02RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 8.6mm |
| Gender | Male |
| Housing Color | Black |
| Length | 44.8mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Press-Fit |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-630T02RB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.