40-position, 4-row male pin header with a 2.54mm pitch, designed for right-angle, through-hole mounting. Features gold-plated copper alloy contacts for reliable connectivity, a black housing, and a maximum current rating of 1A. Operates within a temperature range of -55°C to 105°C and is lead-free and RoHS compliant.
3M N3428-D202RB technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Mating Length | 0.24inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 30mm |
| Gender | Male |
| Height | 17.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 44.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 1 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | 3000 |
| Termination | Solder |
| Width | 22.6mm |
| RoHS | Compliant |
Download the complete datasheet for 3M N3428-D202RB to view detailed technical specifications.
No datasheet is available for this part.