This 26-contact DIP connector features gold plating for reliable electrical connections. It is designed for through-hole mounting and has a 2.54mm pitch. The connector is available in bulk packaging and is compliant with RoHS regulations.
3M N3429-13K2RB technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for 3M N3429-13K2RB to view detailed technical specifications.
No datasheet is available for this part.