This 26-contact connector features a 2.54mm pitch and is designed for through-hole mounting. It is plated with gold and available in bulk packaging. The connector is not radiation hardened and is not RoHS compliant.
3M N3429-14K2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for 3M N3429-14K2 to view detailed technical specifications.
No datasheet is available for this part.